SCN-1444SC Honeywell

SCN-1444SC

Obsolete
Distance Sensors - Industrial Fiber Optic Products

Manufacturer:

Mfr Part:
SCN-1444SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryDistance Sensors - Industrial
TypeUltrasonic
Supply Voltage - Max30 VDC
Supply Voltage - Min15 VDC
Mounting StyleScrew
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Product TypeDistance Sensor Modules - Finished Units
SubcategoryDistance Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031803490
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?