Reference Only
SCC300AHO-GF
Board Mount Pressure Sensors
Datasheet
SCC300AHO-GF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute, Gauge | |
| Operating Pressure | 300 psi | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Package / Case | TO-5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 20 mV | |
| Supply Voltage - Min | - 30 mV | |
| Series | SCC | |
| Operating Supply Current | 1.5 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?