SCC100AHO Honeywell / MICRO SWITCH

SCC100AHO

Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
SCC100AHO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute, Gauge
Operating Pressure100 psi
Accuracy0.5 %
Output TypeAnalog
Mounting StyleThrough Hole
Package / CaseTO-5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max20 mV
Supply Voltage - Min- 30 mV
SeriesSCC
Operating Supply Current1.5 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS9026204000
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?