Reference Only
SC5E.3
Wirewound Resistors - Through Hole
Datasheet
SC5E.3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Wirewound Resistors - Through Hole | |
| Features | Coated Resistors, Silicone Coated | |
| Mounting Style | PCB Mount | |
| Power Rating | 5 W | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Resistance | 300 mOhms | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 650 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 1 % | |
| Type | Fixed Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?