RV6LAYSD254A/392C5 Honeywell / Clarostat

RV6LAYSD254A/392C5

Potentiometers

Manufacturer:

Mfr Part:
RV6LAYSD254A/392C5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPotentiometers
Mounting StylePanel Mount
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Resistance250 kOhms
TaperLinear
OrientationHorizontal
Power Rating500 mW (1/2 W)
Voltage Rating350 V
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter0.125 in
Shaft Length0.875 in
Number of Detents1 Detent
TypeRotary
Life1000 Hour
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesRV6
Bushing Thread1/4 - 32 NEF - 2A
Diameter0.51 in
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?