
RV6LAYSA101A/392C2
Potentiometers
Datasheet
RV6LAYSA101A/392C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Product | MIL Style Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 100 Ohms | |
| Taper | Linear | |
| Orientation | Horizontal | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 350 V | |
| Tolerance | 10 % | |
| Element Type | Conductive Plastic | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth / Slotted | |
| Shaft Diameter | 0.125 in | |
| Shaft Length | 0.625 in | |
| Number of Detents | 1 Detent | |
| Type | Rotary | |
| Life | 1000 Hour | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | RV6 | |
| Bushing Thread | 1/4 - 32 NEF - 2A | |
| Diameter | 0.51 in | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?