Reference Only

RV4NAYSD252A

Potentiometers

Manufacturer:

Mfr Part:
RV4NAYSD252A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Resistance2.5 kOhms
Power Rating2 W
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?