Reference Only

RTY180LVEBA

Motion & Position Sensors - Industrial 180 DEG LOW V EMEA INVERTED LEVER A.

Manufacturer:

Mfr Part:
RTY180LVEBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
Tolerance1.6 %
TypeHall Effect Rotary Position Sensor
MeasuresAngle
TechnologyHall Effect
Mounting StyleScrew Mount
Accuracy+/- 1.6 %
Mechanical Travel180 deg
Product TypeIndustrial Motion & Position Sensors
SeriesRTY/RTP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$55.80$1,395.00
$52.76$2,638.00
$51.42$5,142.00
Need more?
Contact Us