Reference Only

RTY180LVDDX

New Product
Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
RTY180LVDDX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 VDC to 30 VDC
Linearity1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
TypeHall-effect Rotary Position Sensors
MeasuresAngle
TechnologyHall Effect
Accuracy1.6 %
IP RatingIP67, IP69K
Mechanical Travel180 deg
Mounting StyleScrew
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SeriesRTY
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.04$846.72
$45.87$2,476.98
$43.57$4,705.56
$43.56$10,977.12
Need more?
Available Regional Inventory
36 available now at ttieurope.com