Reference Only
RTY180HVEAX
Motion & Position Sensors - Industrial 180 deg (+/- 90 deg) 10-30V Euro Pinout.
Datasheet
RTY180HVEAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 V | |
| Linearity | 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 10 kOhms | |
| Tolerance | 1.6 % | |
| Type | Hall Effect Rotary Position Sensor | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Accuracy | +/- 1.6 % | |
| Mechanical Travel | 180 deg | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | RTY/RTP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative