Reference Only

RTP070LVNAA

Motion & Position Sensors - Industrial 70 deg (+/- 35 deg) 5V input, NA Pinout.

Manufacturer:

Mfr Part:
RTP070LVNAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity+/- 2 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
TypeHall Effect Rotary Position Sensor
MeasuresAngle
TechnologyHall Effect
Mounting StyleScrew Mount
Product TypeIndustrial Motion & Position Sensors
SeriesRTY/RTP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$75.82$1,895.50
$74.48$3,724.00
$72.70$7,270.00
Need more?