RSCMRRE1.6KDSE3 Honeywell / MICRO SWITCH

RSCMRRE1.6KDSE3

Board Mount Pressure Sensors Honeywell.

Manufacturer:

Mfr Part:
RSCMRRE1.6KDSE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1.6 kPa
Accuracy0.1 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Port TypeDual Radial Barbed, Same Side
Resolution24 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$100.01$10,001.00
Need more?