Reference Only
RSCMJJM005NDSE3
Board Mount Pressure Sensors SMT, Dual Rad Brblss Differential, 3.3V.
Datasheet
RSCMJJM005NDSE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 5 in H2O | |
| Accuracy | 0.1 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | SPI | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Dual Radial Barbless, Same Side | |
| Resolution | 24 bit | |
| Package / Case | SMT-8 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Supply Voltage - Max | 3.33 V | |
| Supply Voltage - Min | 3.27 V | |
| Series | RSC | |
| Burst Pressure | 500 in H2O | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 1.7 mA | |
| Pin Count | 8 | |
| Port Size | 2.34 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?