Reference Only

RPNS050BB1A21X

Obsolete
Motion & Position Sensors - Industrial Single Output, 1 Vdc AMPSuperseal282087-

Manufacturer:

Mfr Part:
RPNS050BB1A21X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Output TypeAnalog - Voltage
Voltage Rating30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy+/- 1.6 %
Mechanical Travel50 deg
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9030332090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?