Reference Only

RDI2RBS1

Obsolete
Detector Switches RH SwingAC/DC V Series WRG6pin Term

Manufacturer:

Mfr Part:
RDI2RBS1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryDetector Switches
Operation DirectionRight
Current Rating350 mA
Voltage Rating DC24 VDC
Length49.23 mm
Width51.44 mm
Height273.05 mm
Termination StyleQuick Connect
IlluminatedNon-Illuminated
Mounting StyleWall Mount
Product TypeDetector Switches
SeriesRDI2
SubcategorySwitches
Voltage Rating AC24 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8301406060
TARIC8301409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?