Reference Only

PX3AN2BH100PSAAX

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
PX3AN2BH100PSAAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure100 psi
Pressure TypeSealed Gauge
Accuracy0.25 %
Output TypeAnalog
Port Size1/8 in - 27 NPT
Mounting StylePanel Mount
Output Voltage500 mV to 4.5 V
Operating Supply Voltage5 V
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current3 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesPX3
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.20$7,272.00
Need more?