Reference Only

POS287312

Obsolete
Level Sensors 12 Vdc to 28 Vdc 2m[6.56ft]flyinglead

Manufacturer:

Mfr Part:
POS287312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLevel Sensors
Connection Method2 m Cable
Current Rating25 mA
Output TypeNPN - NC
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage12 V to 28 V
Product TypeLiquid Level Sensors
SeriesPOS
SubcategorySensors
Supply Voltage - Max28 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026102080
TARIC9026102990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?