Reference Only
PC-15132
Sensor Hardware & Accessories L/H 5.9mm Wth 3.3mm Plastic Mount Brcket.
Datasheet
PC-15132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Brackets | |
| For Use With | FSG series | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9029900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.26 | $306.50 | |
| $12.25 | $612.50 | |
| $12.24 | $1,224.00 | |
| $11.91 | $5,955.00 | |
| $11.56 | $11,560.00 |
Need more?