Reference Only

OXYMAC50.V.1

Obsolete
Air Quality Sensors Board Interface KGZ/GMS 0-25%

Manufacturer:

Mfr Part:
OXYMAC50.V.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryAir Quality Sensors
TypeOxygen Sensor
Sensor TypeOxygen (O)
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Current Rating100 mA
Operating Supply Voltage24 V
Output Voltage10 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027905910
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?