Reference Only

OP-AR20

Limit Switches SW 1NO 1NC SPDT.

Manufacturer:

Mfr Part:
OP-AR20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Operating Force0.08 N to 0.23 N
Termination StyleScrew Clamp
Mounting StyleConduit
Actuator StyleRoller Lever
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$369.11$3,691.10
Need more?
Contact Us