Reference Only
NZH430P
Speed Sensors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Maximum Output Current | 35 mA | |
| Termination Style | M12 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 30 VDC | |
| Maximum Frequency | 10 kHz | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?