Reference Only

NZH430N

Speed Sensors

Manufacturer:

Mfr Part:
NZH430N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeHall Effect
Maximum Output Current35 mA
Termination StyleM12
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Supply Voltage - Max30 VDC
Maximum Frequency10 kHz
Product TypeSpeed Sensors
SubcategorySensors
Supply Voltage - Min8 VDC

Export and Environmental Classification

AttributeDescription
HTS8536507000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?