Reference Only
NSCSSNN001PDUNV
Board Mount Pressure Sensors SIP,Mani Mt In Diam 1 PSI Differ,1.8-12V.
Datasheet
NSCSSNN001PDUNV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 1 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | No Port | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TSC / NSC | |
| Operating Supply Current | 1.5 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?