Reference Only

NSCSDRN060MDUNV

Board Mount Pressure Sensors SIP,Mani Mt Out Diam 60mBar Diff,1.8-12V

Manufacturer:

Mfr Part:
NSCSDRN060MDUNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure60 mbar
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage5 V
Port TypeDual Radial Barbed
Package / CaseSIP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
Operating Supply Current1.5 mA
Port Size4.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V
Supply Voltage - Min1.8 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?