Reference Only

NSCDRRN030PGUNV

Board Mount Pressure Sensors UNAMP/UNCOMP DIP Dual RAD 30PSI.

Manufacturer:

Mfr Part:
NSCDRRN030PGUNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 30 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeDual Radial Barbed
Package / CaseDIP-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
Moisture SensitiveYes
Operating Supply Current1.5 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V
Supply Voltage - Min1.8 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.92$4,992.00
Need more?