Reference Only

NSCDJJN005NDUNV

Board Mount Pressure Sensors DIP DualRad LrgDia Same Side +/-5 inH2O.

Manufacturer:

Mfr Part:
NSCDJJN005NDUNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure5 in H2O
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeDual Radial Barbless, Same Side
Package / CaseDIP-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
PackagingBlister Pack
Operating Supply Current1.5 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max6.5 V
Supply Voltage - Min2.7 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.69$5,069.00
Need more?
Contact Us