Reference Only

NGCPA00NX01C

Limit Switches M12 4-Pin Connector 1NC/1NO RollerPlungr.

Manufacturer:

Mfr Part:
NGCPA00NX01C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Operating Force18 Ncm
Termination StyleConnector
IP RatingIP67
Actuator StyleRoller Plunger
Product TypeLimit Switches
SeriesNGC
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.42$2,321.00
$45.33$11,332.50
Need more?