Reference Only

NGCMB10AX24A1A

Limit Switches 1M Cble,Flying Leads 2NC/2NO Side Rotary.

Manufacturer:

Mfr Part:
NGCMB10AX24A1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorSide Rotary
Current Rating5 A
Operating Force4.5 N
Termination StyleCable
IP RatingIP67
Product TypeLimit Switches
SeriesNGC
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.83$9,819.60
Need more?