Reference Only

NGCMA20AX01Q

Limit Switches .

Manufacturer:

Mfr Part:
NGCMA20AX01Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Termination StyleCable
IP RatingIP67
Product TypeLimit Switches
SeriesNGC
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536500000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$69.80$1,396.00
Need more?