Reference Only

NBPLLNN060PGUNV

Board Mount Pressure Sensors LeadlssSMT,BarblssAx No port, 60 PSIG.

Manufacturer:

Mfr Part:
NBPLLNN060PGUNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 60 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage12 V
Port TypeSingle Axial Barbed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesNBP
PackagingTray
Operating Supply Current1.5 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V
Supply Voltage - Min1.8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.39$1,939.00
$19.13$9,565.00
Need more?
Contact Us