Reference Only

MR93-224B3

Obsolete
Rocker Switches DPDT 2POS 6V LED 12A 1 Lamp Circuit, Rect

Manufacturer:

Mfr Part:
MR93-224B3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Contact FormDPDT
Current Rating12 A
Termination StyleQuick Connect
ActuatorRocker
ColorClear Green
Mounting StylePanel Mount
Contact PlatingSilver Alloy
Actuator StyleRocker
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?