MPRLF0030PG00002A Honeywell

MPRLF0030PG00002A

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
MPRLF0030PG00002A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 30 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Port TypeSingle Axial Barbless
Resolution24 bit
Package / CaseSMD-12
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.3 V

Export and Environmental Classification

AttributeDescription
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$15.52$10,864.00
Need more?