Reference Only

MML21KA3ADK

End of Life
Pushbutton Switches RECT.PWB MNTING DPDT BLK PLUNGER STD SW

Manufacturer:

Mfr Part:
MML21KA3ADK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - ON
ActuatorRectangular
Current Rating1 A
Voltage Rating AC125 VAC
Termination StyleWire Lead
Cap ColorBlack
Contact PlatingSilver
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?