Reference Only

MLT001N1500F5C

Obsolete
Motion & Position Sensors - Industrial Resistive & Optical

Manufacturer:

Mfr Part:
MLT001N1500F5C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Voltage Rating30 V
Linearity+/- 1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Resistance Range1.5 kOhms
Tolerance20 %
MeasuresLinear Position
TechnologyResistive, Optical
Mounting StyleScrew Mount
Electrical Travel25.4 mm
Mechanical Travel26.67 mm
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors
Part # AliasesF38000101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?