Reference Only

MLH150PSB01B

Pressure Sensors - Industrial 0 psi to 150 psi PSIS PK 1/4-18 NP.

Manufacturer:

Mfr Part:
MLH150PSB01B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransmitters
Operating Pressure0 psi to 150 psi
Pressure TypeGauge
Accuracy0.25 %
Output TypeMilliamp
Port Size1/4 in - 18 NPT
Mounting StyleStud Mount
Operating Supply Voltage30 V
Height25.97 mm
Length67.589 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMLH
SubcategorySensors
Width30.988 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$422.37$10,559.25
Need more?
Contact Us