Reference Only

MIPEN1XX015PAAAX

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
MIPEN1XX015PAAAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure15 psi
Pressure TypeAbsolute
Accuracy0.15 %
Output TypeAnalog
Port Size1/4-18 NPT
Mounting StyleScrew Mount
Operating Supply Voltage5 V
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current6.5 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 85 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.82$5,339.70
Need more?
Contact Us