Reference Only
MIPDN1XX150PADAX
New Product
Pressure Sensors - Industrial .
Datasheet
MIPDN1XX150PADAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Industrial Pressure Sensors | |
| Operating Pressure | 150 psi | |
| Pressure Type | Absolute | |
| Accuracy | 2 % | |
| Output Type | Analog | |
| Port Size | 1/4 in - 18 NPT | |
| Mounting Style | Cable Mount | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Diameter | 21.75 mm | |
| Height | 36.7 mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 2.7 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative