Reference Only

MIPAN1XX001BSAAX

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
MIPAN1XX001BSAAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure1 bar
Pressure TypeSealed Gauge
Accuracy0.15 %
Output TypeAnalog
Port Size1/4-18 NPT
Mounting StyleScrew Mount
Operating Supply Voltage5 V
Burst Pressure207 bar
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current6.5 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?