Reference Only

MIPAM1XX100PSAAX

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
MIPAM1XX100PSAAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure100 psi
Pressure TypeSealed Gauge
Accuracy100 psi
Output TypeAnalog
ComplianceCE, UKCA, RoHS, REACH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors
Supply Voltage - Max5 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.91$3,954.60
$65.10$7,812.00
Need more?
Contact Us