MHR00400BKPNNYAC20 Honeywell / Hobbs

MHR00400BKPNNYAC20

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
MHR00400BKPNNYAC20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Pressure TypeSealed Gauge
Output TypeBasic
Mounting StylePanel Mount
Burst Pressure9000 psi
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Proof Pressure6000 psi
SeriesMH
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?