MER03500PMMNKYAA25 Honeywell / Hobbs

MER03500PMMNKYAA25

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
MER03500PMMNKYAA25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure350 psi
Pressure TypeSealed Gauge
Output TypeBasic
Operating Supply Voltage250 VAC, 24 VDC
Burst Pressure8000 psi
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current7.5 mA to 3 A
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Proof Pressure4000 psi
SeriesME
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536509055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?