Reference Only

M3030AN40

Obsolete
Speed Sensors

Manufacturer:

Mfr Part:
M3030AN40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage190 V
Termination StyleConnector, MS3106
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536507000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?