Reference Only
LTS01N01KB5C
Motion & Position Sensors - Industrial Resistive & Optical.
Datasheet
LTS01N01KB5C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 30 V | |
| Linearity | < 0.5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Resistance Range | 1 kOhms | |
| Tolerance | 20 % | |
| Measures | Linear Position | |
| Technology | Resistive, Optical | |
| Electrical Travel | 25.4 mm | |
| Mechanical Travel | 26.67 mm | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8460120080 |
| TARIC | 8460110000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $838.35 | $838.35 | |
| $707.41 | $3,537.05 | |
| $686.62 | $6,866.20 |
Need more?