Reference Only
LTPCTAA30UEBITX01
Obsolete
Temperature Sensors - Industrial LTP Temp, NTC1000 3/4-16, 22mm,Deutsch
Datasheet
LTPCTAA30UEBITX01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Temperature Sensors - Industrial | |
| Series | LPT | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 150 C | |
| Accuracy | +/- 0.8 C | |
| Description/Function | Automotive Temperature Probe | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Panel Mount | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?