Reference Only

LSZ54N-C

Switch Actuators Limit Switch ADJUSTABLE ROD.

Manufacturer:

Mfr Part:
LSZ54N-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeLever
For Use WithLimit Switches
Designed forHDLS Series
IlluminationNon-Illuminated
MaterialStainless Steel
Mounting StyleSnap On
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories
Width13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.32$1,209.60
$40.27$2,013.50
$39.65$3,965.00
$39.24$9,810.00
Need more?
Contact Us