Reference Only
LSZ53P
Switch Actuators Roller-Yoke lever.
Datasheet
LSZ53P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Roller | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Height | 50.5 mm | |
| Length | 73.5 mm | |
| Material | Steel | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 16.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.47 | $1,364.10 | |
| $41.58 | $2,079.00 | |
| $40.06 | $4,006.00 | |
| $39.63 | $9,907.50 |
Need more?