Reference Only
LSZ51M
Switch Hardware Nylon;Roller Mounted ON BACK OF LEVER.
Datasheet
LSZ51M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Lever | |
| For Use With | LSZ Series | |
| Designed for | Rotary Limit Switches | |
| Series | HDLS | |
| Features | Roller - standard, nylon, roller mounted on back of lever | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.95 | $1,288.50 | |
| $40.09 | $2,004.50 | |
| $39.79 | $9,947.50 |
Need more?