
LSZ1F
Switch Hardware Rplcmnt oper. head LSF style limit sw.
Datasheet
LSZ1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Head | |
| For Use With | Limit Switches | |
| Series | HDLS | |
| Height | 20.3 mm | |
| Length | 65.8 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 39.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.72 | $2,567.20 | |
| $243.89 | $4,877.80 |
Need more?