Reference Only

LSYAB3KQ-FP

Limit Switches LIMIT SWITCH.

Manufacturer:

Mfr Part:
LSYAB3KQ-FP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating7 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.45 N
NEMA Rating1, 3, 4, 6, 6P, 12, 13
Termination StyleWire Lead
Actuator StyleLever
Product TypeLimit Switches
SeriesHDLS
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,014.72$1,014.72
Need more?
Contact Us