Reference Only

LSXC3K

Limit Switches 1NC 1NO SPDT 10A Top Plunger.

Manufacturer:

Mfr Part:
LSXC3K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force17.79 N
NEMA Rating1, 3, 4, 6, 7, 13
Termination StyleScrew
IP RatingIP67
Actuator StylePlunger
Product TypeLimit Switches
SeriesLSX
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$561.97$5,619.70
Need more?